There are no models available for this part yet.
Overview of 9001KR9BH13 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001KR9BH13 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81C4604
|
Newark | Push Button 600Vac 10A 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001KR9BH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.5000 / $212.6800 | Buy Now | |
DISTI #
4008-9001KR9BH13-ND
|
DigiKey | PUSH BUTTON 600VAC 10A 30MM T-K Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$188.0010 / $189.9800 | Buy Now | |
DISTI #
996-9001KR9BH13
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K RoHS: Compliant | 0 |
|
$174.2000 / $180.3700 | Order Now | |
DISTI #
74649533
|
RS | Push button, metal, mushroom 41mm, black, 30mm, 2 positions, push-pull, 1 C/O | Schneider Electric 9001KR9BH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.8900 / $219.2700 | Buy Now | ||
DISTI #
9001KR9BH13
|
TME | Switch: push-button, 30mm, Stabl.pos: 2, 9001K, -25÷70°C, Ø30.5mm Min Qty: 1 | 0 |
|
$73.9400 / $84.5000 | RFQ |
CAD Models for 9001KR9BH13 by Schneider Electric
Part Data Attributes for 9001KR9BH13 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|