There are no models available for this part yet.
Overview of 9001KR9 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001KR9 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B9435
|
Newark | Actuator, Pushbutton Switch, For Use With:Schneider Harmony 9001K Series 30Mm Pushbutton Switches, Ip/Nema Rating:-, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric 9001KR9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.7500 / $148.5000 | Buy Now | |
DISTI #
4008-9001KR9-ND
|
DigiKey | 30MM PUSH-PULL OPERATOR WITHOUT Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$120.0000 / $136.8200 | Buy Now | |
DISTI #
996-9001KR9
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30MM PUSH-PULL OPERATOR W/O KNOB | 0 |
|
$106.5700 / $124.9300 | Order Now | |
DISTI #
70060816
|
RS | Pushbutton,30MM PUSH-PULL OPERATOR WITHOUT KNOB, Harmony 9001K Series | Schneider Electric 9001KR9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$129.9300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.3200 / $147.3300 | Buy Now | ||
DISTI #
9001KR9
|
TME | Switch: push-button, 30mm, Stabl.pos: 2, without head, 9001K, Pos: 2 Min Qty: 1 | 0 |
|
$36.7100 / $41.9500 | RFQ |