Part Details for 9001KR8P35LH25 by Schneider Electric
Overview of 9001KR8P35LH25 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 9001KR8P35LH25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P8218
|
Newark | Actuator, 30Mm Pushbutton Switch, For Use With:Schneider Harmony 9001K Series 30Mm Pushbutton Switches, Ip/Nema Rating:Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 6, Nema 12, Nema 13, Product Range:Harmony 9001K Series Rohs Compliant: Yes |Schneider Electric 9001KR8P35LH25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.3700 / $268.1000 | Buy Now |
DISTI #
4008-9001KR8P35LH25-ND
|
DigiKey | PUSH BUTTON 600VAC 10A 30MM T-K Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$251.9900 | Buy Now |
DISTI #
996-9001KR8P35LH25
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K RoHS: Compliant | 0 |
|
$221.4200 / $237.0000 | Order Now |