Part Details for 9001KR1RH5 by Schneider Electric
Overview of 9001KR1RH5 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 9001KR1RH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9338
|
Newark | Pb Sw, Spst-No, 10A/600Vac, Panel, Product Range:Harmony 9001K Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric 9001KR1RH5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1000 / $84.9800 | Buy Now |
DISTI #
4008-9001KR1RH5-ND
|
DigiKey | PUSHBUTTON 600VAC 10A 30MM TYPE Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$69.7510 / $76.5600 | Buy Now |
DISTI #
996-9001KR1RH5
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM TYPE K RoHS: Compliant | 0 |
|
$65.9000 / $75.3700 | Order Now |
DISTI #
70405673
|
RS | Switch Pushbutton 10A 600VAC 30mm | Schneider Electric 9001KR1RH5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$76.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.4700 / $89.7800 | Buy Now |