Part Details for 9001KR16H2 by Schneider Electric
Overview of 9001KR16H2 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR16H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2500
|
Newark | Emergency Stop Switch, Dpdt, 240Vac, Contact Configuration:Dpdt, Switch Operation:Turn To Release, Switch Terminals:Screw Clamp, Contact Current Max:3A, Contact Voltage Ac Nom:240V, Contact Voltage Dc Nom:-, Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric 9001KR16H2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5800 / $251.5600 | Buy Now |
DISTI #
4008-9001KR16H2-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 3A 240V Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$173.8500 / $220.3000 | Buy Now |
DISTI #
996-9001KR16H2
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm TTR Mushroom 2 C/O | 7 |
|
$199.7000 / $209.1600 | Buy Now |
DISTI #
70343216
|
RS | Electric Harmony E-Stop Twist to Reset Red 40mm Flat Head, Harmony 9001K Series | Schneider Electric 9001KR16H2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$211.2500 | RFQ |
DISTI #
9001KR16H2
|
TME | Switch: emergency stop, 30mm, Stabl.pos: 2, NC x2 + NO x2, red Min Qty: 1 | 0 |
|
$126.7200 / $144.8200 | RFQ |