There are no models available for this part yet.
Overview of 9001KA2 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001KA2 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93F2964
|
Newark | Contact Block, 1No, 10A, Screw/Clamp, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Square D Type Ka Pushbutton Switches, Contact Voltage Dc Max:600V, Product Range:- Rohs Compliant: Yes |Schneider Electric 9001KA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$19.0800 / $26.8700 | Buy Now | |
DISTI #
4008-9001KA2-ND
|
DigiKey | CONT BL SPST 3A 240V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$17.5177 / $24.3700 | Buy Now | |
DISTI #
996-9001KA2
|
Mouser Electronics | Switch Hardware 30MM CONTACT BLOCK 1N/O RoHS: Compliant | 1494 |
|
$17.9700 / $24.3700 | Buy Now | |
DISTI #
9001KA2
|
TME | Contact block, 30mm, 9001K, Contacts: NO Min Qty: 1 | 27 |
|
$12.4700 / $14.2500 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$10.0000 / $15.3800 | Buy Now |
CAD Models for 9001KA2 by Schneider Electric
Part Data Attributes for 9001KA2 by Schneider Electric
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Schneider Electric
|
Switch Type
|
PUSHBUTTON SWITCH
|