Part Details for 9001K3L35WH5 by Schneider Electric
Overview of 9001K3L35WH5 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001K3L35WH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C5074
|
Newark | Push Button 600Vac 10A 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001K3L35WH5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.1400 / $197.9800 | Buy Now |
DISTI #
4008-9001K3L35WH5-ND
|
DigiKey | PUSH BUTTON 600VAC 10A 30MM T-K Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$186.0600 | Buy Now |
DISTI #
996-9001K3L35WH5
|
Mouser Electronics | Input Devices PSH BTTN 600VAC 10A 30MM, Type K | 0 |
|
$155.8400 / $175.0000 | Order Now |