Part Details for 9001K3L35LRRH13 by Schneider Electric
Overview of 9001K3L35LRRH13 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 9001K3L35LRRH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H8601
|
Newark | Pb Sw, Spdt, 10A/600Vac, Panel, Product Range:Harmony 9001K Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Contact Voltage Vdc:-Rohs Compliant: Yes |Schneider Electric 9001K3L35LRRH13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.1200 / $261.3100 | Buy Now |
DISTI #
4008-9001K3L35LRRH13-ND
|
DigiKey | PUSH BUTTON 600VAC 10A 30MM T-K Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$245.6100 | Buy Now |
DISTI #
996-9001K3L35LRRH13
|
Mouser Electronics | Input Devices PSH BTTN 600VAC 10A 30MM, Type K RoHS: Compliant | 0 |
|
$232.1800 / $245.6000 | Order Now |
DISTI #
71122100
|
RS | Pushbutton, 30mm, Metal Base, Ext MetalGuard, Illum, Mom, 24VAC/DC, Red | Schneider Electric 9001K3L35LRRH13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$253.7600 | RFQ |
Part Details for 9001K3L35LRRH13
9001K3L35LRRH13 CAD Models
9001K3L35LRRH13 Part Data Attributes:
|
9001K3L35LRRH13
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001K3L35LRRH13
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |