Part Details for 9001K11J38GH13 by Schneider Electric
Overview of 9001K11J38GH13 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001K11J38GH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001K11J38GH13-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$161.2854 / $181.9000 | Buy Now |
DISTI #
996-9001K11J38GH13
|
Mouser Electronics | Rotary Switches SELECTOR SWITCH 600VAC 10A 30MM T-K | 0 |
|
$163.6900 / $181.8800 | Order Now |