Part Details for 9001K11J35LYFA by Schneider Electric
Overview of 9001K11J35LYFA by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 9001K11J35LYFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M8092
|
Newark | Selector Switch Operator 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001K11J35LYFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.5700 / $189.9800 | Buy Now |
DISTI #
4008-9001K11J35LYFA-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$177.5700 | Buy Now |
DISTI #
996-9001K11J35LYFA
|
Mouser Electronics | Control Switches SELECTOR SWITCH OPERATOR 30MM T-K RoHS: Compliant | 0 |
|
$136.0200 / $153.4100 | Order Now |
DISTI #
74649563
|
RS | selector switch head, metal, long handle, amber, 30mm, 2 positions, stay put, | Schneider Electric 9001K11J35LYFA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$177.5800 | RFQ |