Part Details for 9001K11J35LLL by Schneider Electric
Overview of 9001K11J35LLL by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001K11J35LLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001K11J35LLL-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$177.5700 | Buy Now |
DISTI #
996-9001K11J35LLL
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SELECTOR SWITCH OPERATOR 30MM T-K | 87 |
|
$136.0200 / $153.4100 | Buy Now |
DISTI #
74649562
|
RS | selector switch 30 - 2 positions - maintained - LED | Schneider Electric 9001K11J35LLL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$177.5800 | RFQ |