Part Details for 9001K11J35LGFG by Schneider Electric
Overview of 9001K11J35LGFG by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001K11J35LGFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P8262
|
Newark | Selector Switch 600Vac 10A 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001K11J35LGFG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.7500 / $237.5700 | Buy Now |
DISTI #
4008-9001K11J35LGFG-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$171.0656 / $192.9300 | Buy Now |
DISTI #
996-9001K11J35LGFG
|
Mouser Electronics | Rotary Switches SLCTR SWTCH 600VAC 10A 30MM, Type K | 3 |
|
$173.6100 / $192.9100 | Buy Now |
DISTI #
70381367
|
RS | Electric 9001K 2 Position Selector Switch Head Long Handle Green Stay Put | Schneider Electric 9001K11J35LGFG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$237.1100 | RFQ |