Part Details for 9001K11J1R by Schneider Electric
Overview of 9001K11J1R by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001K11J1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B103
|
Newark | Head, Illum Rotary Switch, 2Pos, 30Mm, For Use With:Schneider Harmony 9001Sk Series 30Mm Illuminated Selector Switches, Ip/Nema Rating:Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 6, Nema 12, Nema 13 Rohs Compliant: Yes |Schneider Electric 9001K11J1R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.1200 / $188.9100 | Buy Now |
DISTI #
4008-9001K11J1R-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$177.5700 | Buy Now |
DISTI #
996-9001K11J1R
|
Mouser Electronics | Rotary Switches SLCTR SWTCH OPRATR 30MM, Type K | 0 |
|
$136.0200 / $153.4100 | Order Now |
DISTI #
74649259
|
RS | selector switch head, metal, standard handle, red, 30mm, 2 positions, stay put | Schneider Electric 9001K11J1R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$159.1700 | RFQ |
Part Details for 9001K11J1R
9001K11J1R CAD Models
9001K11J1R Part Data Attributes:
|
9001K11J1R
Schneider Electric
Buy Now
|
Compare Parts:
9001K11J1R
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |