Part Details for 9001K11J1G by Schneider Electric
Overview of 9001K11J1G by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001K11J1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B102
|
Newark | Actuator, 2Pos, 30Mm Selector Switch, No. Of Switch Positions:2 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:120V, Product Range:9001K Series, Illumination:-, Contact Current Dc Max:- Rohs Compliant: Yes |Schneider Electric 9001K11J1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0500 / $192.7000 | Buy Now |
DISTI #
4008-9001K11J1G-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$158.1950 / $177.5700 | Buy Now |
DISTI #
996-9001K11J1G
|
Mouser Electronics | Rotary Switches SLCTR SWTCH OPRATR 30MM, Type K | 0 |
|
$136.0200 / $153.4100 | Order Now |
DISTI #
74649555
|
RS | selector switch head, metal, standard handle, green, 30mm, 2 positions, stay p | Schneider Electric 9001K11J1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$177.5800 | RFQ |