Part Details for 9001K11J1 by Schneider Electric
Overview of 9001K11J1 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001K11J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B096
|
Newark | Selector Switch Operator 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001K11J1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.2900 / $195.5300 | Buy Now |
DISTI #
4008-9001K11J1-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$149.6580 / $167.9800 | Buy Now |
DISTI #
996-9001K11J1
|
Mouser Electronics | Rotary Switches SLCTR SWTCH OPRATR 30MM, Type K | 0 |
|
$128.6800 / $145.1400 | Order Now |
DISTI #
74649561
|
RS | selector switch head, metal, without handle, 30mm, 2 positions, stay put, 110- | Schneider Electric 9001K11J1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.9900 | RFQ |