Part Details for 9001BW93B by Schneider Electric
Overview of 9001BW93B by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001BW93B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001BW93B-ND
|
DigiKey | PENDANT STATION 600VAC 5A T-BW Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$148.9800 | Buy Now |
DISTI #
996-9001BW93B
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PENDANT STATION 600VAC 5A, Type BW | 0 |
|
$131.6400 / $144.8700 | Order Now |