Part Details for 9001BG201 by Schneider Electric
Overview of 9001BG201 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001BG201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001BG201-ND
|
DigiKey | PUSH BUTTON, TYPE B, STANDARD DU Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$68.5900 | Buy Now |
DISTI #
996-9001BG201
|
Mouser Electronics | Pushbutton Switches CONTROL STATION 600VAC 5A, Type B | 8 |
|
$68.5900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$64.5000 / $99.2300 | Buy Now |