Part Details for 9001AC-23-33E2-12.00000Y by SiTime Corporation
Overview of 9001AC-23-33E2-12.00000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001AC-23-33E2-12.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17788866
|
Arrow Electronics | Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1615 | Americas - 4990 |
|
$0.6310 | Buy Now |
DISTI #
26116195
|
Verical | Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1615 | Americas - 4990 |
|
$0.6310 | Buy Now |
Part Details for 9001AC-23-33E2-12.00000Y
9001AC-23-33E2-12.00000Y CAD Models
9001AC-23-33E2-12.00000Y Part Data Attributes
|
9001AC-23-33E2-12.00000Y
SiTime Corporation
Buy Now
|
Compare Parts:
9001AC-23-33E2-12.00000Y
SiTime Corporation
|
Samacsys Manufacturer | SiTime |