There are no models available for this part yet.
Overview of 9001169F0-AA10L0050 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001169F0-AA10L0050 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-9001169F0-AA10L0050-ND
|
DigiKey | GPS FPC ANTENNA WITH LNA, 50MM C Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1000 In Stock |
|
$6.0077 / $13.0800 | Buy Now | |
DISTI #
581-9001169F0-AA10L5
|
Mouser Electronics | Antennas GPS FPC antenna with LNA, 50mm cable, MHF connector RoHS: Compliant | 1000 |
|
$6.0000 / $12.1900 | Buy Now |