Part Details for 90010A by Essentra Components
Overview of 90010A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-90010A
|
Mouser Electronics | Conduit Fittings & Accessories 10" NOM 900 FLANGE PROTECTOR:LDPE BLACK RoHS: Compliant | 0 |
|
$12.9200 / $19.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$12.4600 | Buy Now |
|
Onlinecomponents.com | Studded Raised Face Flange Protector - Compatible Nominal Pipe Sizes ANSI 10 - Class Pressure Rating (All) 900 RoHS: Compliant | 0 |
|
$12.2600 / $15.0600 | Buy Now |