Part Details for 9001-9023-002 by Radiall
Overview of 9001-9023-002 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001-9023-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9001-9023-002-ND
|
DigiKey | SMA M STR NA CR 2/50S Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$14.9106 / $20.7400 | Buy Now |
DISTI #
9001-9023-002
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CRIMP TYPE FOR 2/50 S CABLE PASSIVATED NON-CAPTIVE CONTACT - Bulk (Alt: 9001-9023-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$13.0900 / $19.9800 | Buy Now |
DISTI #
501-9001-9023-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA/STR PLUG MALE CRIMP TYPE FOR 2/50 S CABLE PASSIVATED NON-CAPTIVE CONTACT RoHS: Compliant | 24 |
|
$14.9000 / $20.7300 | Buy Now |
Part Details for 9001-9023-002
9001-9023-002 CAD Models
9001-9023-002 Part Data Attributes
|
9001-9023-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
9001-9023-002
Radiall
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG178; RG196 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |