Part Details for 9001-17481C00A by Oupiin
Overview of 9001-17481C00A by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9001DC | Rochester Electronics LLC | 9001 - FF/Latch | |
9001DM/B | Rochester Electronics LLC | 9001 - FF/Latch |
Price & Stock for 9001-17481C00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-9001-17481C00A-ND
|
DigiKey | DIN41612, MALE, HALF R TYPE, 48 Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
58 In Stock |
|
$1.2000 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 70 | 0 |
|
$0.7850 | Buy Now |
|
Onlinecomponents.com | DIN41612 Half R Male 48Pin R/A RoHS: Compliant | 58 Factory Stock |
|
$0.8020 / $1.2050 | Buy Now |