Part Details for 9001-16201C00A by WingTAT
Overview of 9001-16201C00A by WingTAT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9001DC | Rochester Electronics LLC | 9001 - FF/Latch | |
9001DM/B | Rochester Electronics LLC | 9001 - FF/Latch | |
ISL9001AIRKZ-T | Renesas Electronics Corporation | LDO with Low ISUPPLY, High PSRR |
Price & Stock for 9001-16201C00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm 3 20P -55��~+125�� Straight Female 2A Plugin,P=2.54mm Mezzanine Connectors (Board to Board) ROHS | 1812 |
|
$0.2734 / $0.4019 | Buy Now |
|
LCSC | PluginP2.54mm DIN41612 Connectors ROHS | 1680 |
|
$0.2279 / $0.3349 | Buy Now |