Part Details for 9001-1023-001 by Applied Engineering Products (AEP)
Overview of 9001-1023-001 by Applied Engineering Products (AEP)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001-1023-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 9001-1023-001
9001-1023-001 CAD Models
9001-1023-001 Part Data Attributes:
|
9001-1023-001
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
9001-1023-001
Applied Engineering Products (AEP)
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.8 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-223 | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |