Part Details for 9000400-0129 by TE Connectivity
Overview of 9000400-0129 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
10106269-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S PF, Vertical, Receptacle. | |
XEL4012-920NEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 9000400-0129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$0.5530 | Buy Now |
DISTI #
TSS9000400-0129
|
Heilind Electronics | CRIMP,0.034 CBL, DWG 650462 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS9000400-0129
|
Interstate Connecting Components | CRIMP,0.034 CBL, DWG 650462 | 0 |
|
Buy Now | |
DISTI #
000000000007234268
|
Sager | CRIMP,0.034 CBL, DWG 650462 Min Qty: 500 | 0 |
|
$0.6267 / $0.7344 | Buy Now |