Part Details for 90004 by Vishay BCcomponents
Overview of 90004 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66900-044LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 44 Positions - 2.54 mm (0.1 in.) . | |
10106134-9000401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 9HDP STB, Right Angle, Receptacle. | |
10159190-004RHLF | Amphenol Communications Solutions | DDR4 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 260 Position, 0.5mm Pitch |