Part Details for 90002-5026E by Amphenol FCi
Overview of 90002-5026E by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900024H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
51890-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 32S 4P Right Angle Header. | |
10118615-900021LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 0 Positions ,2.54mm (0.100in) Pitch. |
Part Details for 90002-5026E
90002-5026E CAD Models
90002-5026E Part Data Attributes
|
90002-5026E
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
90002-5026E
Amphenol FCi
Board Connector, 78 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for 90002-5026E
This table gives cross-reference parts and alternative options found for 90002-5026E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90002-5026E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50001-378H | Amphenol Communications Solutions | Check for Price | Board Connector, 78 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 90002-5026E vs 50001-378H |
90002-5026E | Amphenol Communications Solutions | Check for Price | Board Connector, 78 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 90002-5026E vs 90002-5026E |
50829-526H | Amphenol FCi | Check for Price | Board Connector, 78 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 90002-5026E vs 50829-526H |
50294-178EC | Amphenol Communications Solutions | Check for Price | Board Connector, 78 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 90002-5026E vs 50294-178EC |
301F78N01B00 | ITW McMurdo Connectors | Check for Price | Board Connector, 78 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | 90002-5026E vs 301F78N01B00 |
50294-378EB | Amphenol FCi | Check for Price | Board Connector, 78 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | 90002-5026E vs 50294-378EB |
50001-178H | Amphenol FCi | Check for Price | Board Connector, 78 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 90002-5026E vs 50001-178H |
50294-578HB | Amphenol FCi | Check for Price | Board Connector, 78 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | 90002-5026E vs 50294-578HB |
50771-526E | Amphenol FCi | Check for Price | Board Connector, 78 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | 90002-5026E vs 50771-526E |
90002-126F | Amphenol FCi | Check for Price | Board Connector, 78 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 90002-5026E vs 90002-126F |