There are no models available for this part yet.
Overview of 90002-337H by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2337HMS-18#PBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
LTC2337HMS-18#TRPBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
UPC337HF-1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators |
CAD Models for 90002-337H by Amphenol FCi
Part Data Attributes for 90002-337H by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
111
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 90002-337H
This table gives cross-reference parts and alternative options found for 90002-337H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90002-337H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90002-537E | Board Connector, 111 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 90002-337H vs 90002-537E |
50868-1037F | Board Connector, 111 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 90002-337H vs 50868-1037F |
50294-1037ED | Board Connector, 111 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 90002-337H vs 50294-1037ED |
90002-337H | Board Connector, 111 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 90002-337H vs 90002-337H |
50627-3037E | Board Connector, 111 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 90002-337H vs 50627-3037E |
50868-3037H | Board Connector, 111 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 90002-337H vs 50868-3037H |
ESQT-137-02-G-T-375 | Board Connector, 111 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 90002-337H vs ESQT-137-02-G-T-375 |
SQT-137-01-S-T-RA | Board Connector, 111 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | 90002-337H vs SQT-137-01-S-T-RA |
50868-3037H | Board Connector, 111 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 90002-337H vs 50868-3037H |