Part Details for 90002-1045E by Amphenol Communications Solutions
Overview of 90002-1045E by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900024H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
F305-1A7H1-11045-E100 | Amphenol Communications Solutions | 0.50mm Flex Connectors | |
F31L1A7H111045E210 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 45 position , Without MYLAR |
Part Details for 90002-1045E
90002-1045E CAD Models
90002-1045E Part Data Attributes
|
90002-1045E
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
90002-1045E
Amphenol Communications Solutions
Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 135 |
Alternate Parts for 90002-1045E
This table gives cross-reference parts and alternative options found for 90002-1045E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90002-1045E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90002-5045F | Amphenol Communications Solutions | Check for Price | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 90002-1045E vs 90002-5045F |
90002-1045E | Amphenol FCi | Check for Price | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 90002-1045E vs 90002-1045E |
50645-1045FLF | Amphenol Communications Solutions | Check for Price | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 90002-1045E vs 50645-1045FLF |
90002-345F | Amphenol FCi | Check for Price | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 90002-1045E vs 90002-345F |
50627-1045E | Amphenol Communications Solutions | Check for Price | Board Connector, 135 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | 90002-1045E vs 50627-1045E |
50830-145F | Amphenol FCi | Check for Price | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 90002-1045E vs 50830-145F |
90002-345H | Amphenol Communications Solutions | Check for Price | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 90002-1045E vs 90002-345H |
50645-1045FALF | Amphenol Communications Solutions | Check for Price | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 90002-1045E vs 50645-1045FALF |
50645-1045FALF | Amphenol FCi | Check for Price | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | 90002-1045E vs 50645-1045FALF |
90002-145F | Amphenol FCi | Check for Price | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 90002-1045E vs 90002-145F |