Part Details for 900-W-5/02 by WECO Electrical Connectors
Overview of 900-W-5/02 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900-W-5/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | PluginP=5mm PCB Welding Terminal ROHS | 243 |
|
$0.2647 / $0.4707 | Buy Now |
|
LCSC | Tin 5mm 15A Brass 4 -40+100 PluginP5mm PCB Welding Terminal ROHS | 243 |
|
$0.2757 / $0.4903 | Buy Now |