Part Details for 900-5M NC032 by Alpha Wire
Overview of 900-5M NC032 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900-5M NC032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC5079
|
Newark | Sensor Distribution Box, M12-4P, 8Port, Input Connection Type:5M Cable, Output Type:M12 Connector - 4 Pole, No. Of Output Ports:8Ports, Product Range:900 Series, Ip Rating:Ip65, Ip67, Cable Length:5M, No. Of Ports:8Ports Rohs Compliant: Yes |Alpha Wire 900-5M NC032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
602-900-5M
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Die Cast 8PORT 1SIG LED RoHS: Compliant | 0 |
|
$147.2700 / $179.0000 | Order Now |
Part Details for 900-5M NC032
900-5M NC032 CAD Models
900-5M NC032 Part Data Attributes
|
900-5M NC032
Alpha Wire
Buy Now
|
Compare Parts:
900-5M NC032
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |