There are no models available for this part yet.
Overview of 900-016NF15-1P1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 900-016NF15-1P1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ5733
|
Newark | Connector |Glenair 900-016NF15-1P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.3600 / $1,173.9900 | Buy Now | |
DISTI #
2899-900-016NF15-1P1-1448-ND
|
DigiKey | CONNECTOR RJ FIELD Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,860.0460 / $4,529.8100 | Buy Now | |
DISTI #
3937-900-016NF15-1P1-ND
|
DigiKey | CONNECTOR RJ FIELD Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,146.6400 | Buy Now | |
DISTI #
900-016NF15-1P1
|
Avnet Americas | Conn MIL-C-28840 Circular PIN 21 POS ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: 900-016NF15-1P1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-900016NF151P1
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY PLUG RoHS: Not Compliant | 0 |
|
$537.1900 | Order Now | |
DISTI #
GLE900-016NF15-1P1
|
Interstate Connecting Components | M28840 CONNECTOR | 0 |
|
Buy Now |