Part Details for 900-014NF19-1S6 by Glenair Inc
Overview of 900-014NF19-1S6 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900-014NF19-1S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5648
|
Newark | Connector |Glenair 900-014NF19-1S6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.3500 / $1,421.6200 | Buy Now |
DISTI #
3937-900-014NF19-1S6-ND
|
DigiKey | CONNECTOR RJ FIELD Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,094.8620 / $2,492.4300 | Buy Now |
DISTI #
2899-900-014NF19-1S6-1448-ND
|
DigiKey | CONNECTOR RJ FIELD Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,980.2800 / $4,822.4700 | Buy Now |
DISTI #
900-014NF19-1S6
|
Avnet Americas | Conn MIL-C-28840 Circular SKT 42 POS ST Jam Nut 42 Terminal 1 Port - Bulk (Alt: 900-014NF19-1S6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-900014NF191S6
|
Mouser Electronics | Circular MIL Spec Connector RECEPT JAM NUT MOUNT RoHS: Not Compliant | 0 |
|
$616.8500 | Order Now |
DISTI #
77968756
|
Verical | Conn Circular SKT 42 POS ST Jam Nut 42 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$463.9744 / $1,039.5769 | Buy Now |
DISTI #
71033303
|
Verical | Conn Circular SKT 42 POS ST Jam Nut 42 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,039.5769 / $1,350.0641 | Buy Now |
DISTI #
GLE900-014NF19-1S6
|
Interstate Connecting Components | M28840 CONNECTOR | 0 |
|
$609.2518 / $1,421.6176 | Buy Now |
|
JRH Electronics | CONNECTOR RJ FIELD | 0 |
|
$1,094.8600 / $2,492.4300 | Buy Now |