Part Details for 900-0105A by Ultimaker BV
Overview of 900-0105A by Ultimaker BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-G01-05ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 10 Position, 2.00mm (0.079in) Pitch. | |
10112684-F01-05ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079inch) Pitch- Right Angle. | |
10112690-T01-05ALF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 10, 2mm (0.079in), Right Angle |
Price & Stock for 900-0105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM3325
|
Newark | Makercare Extended Service Plan For Makerbot Method - 1 Year Renewal - Digital Rohs Compliant: Yes |Ultimaker 900-0105A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$787.5000 | Buy Now |