-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5879
|
Newark | Servo- Continuous Rotation-S3 Servo Rohs Compliant: Yes |Parallax 900-00008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7500 | Buy Now |
DISTI #
900-00008-ND
|
DigiKey | SERVOMOTOR RC 6V Min Qty: 1 Lead time: 18 Weeks Container: Box |
314 In Stock |
|
$18.7750 / $19.9500 | Buy Now |
DISTI #
619-900-00008
|
Mouser Electronics | AC, DC & Servo Motors ROTATION SERVO S148 FUTABA RoHS: Compliant | 204 |
|
$18.7800 / $19.9500 | Buy Now |
DISTI #
70372373
|
RS | Parallax Inc Servo Motor, 4 - 6 V, 0 - 50 rpm | Parallax Inc 900-00008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9600 / $19.9500 | RFQ |
DISTI #
283039
|
Jameco Electronics | Continuous Rotation Servo Min Qty: 1 Container: Each | 26 |
|
$18.9500 / $19.9500 | Buy Now |
DISTI #
2819351
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.2296 | Buy Now |
DISTI #
2819351
|
Farnell | SERVO- CONTINUOUS ROTATION-S3 SERVO RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$21.8084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy