Part Details for 90-T40M2 by White-Rodgers
Overview of 90-T40M2 by White-Rodgers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90-T40M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8015
|
Newark | Transformer, 40Va, 60 Hz, 208/240V Pri., 24V Sec., Multi-Mount |White Rodgers 90-T40M2 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4800 / $35.8000 | Buy Now |
DISTI #
802-T40-24M2
|
Mouser Electronics | Industrial Control Transformers 208/240Vat 50/60Hz Class 2 Transformer RoHS: Compliant | 0 |
|
$25.7200 / $28.6600 | Order Now |
DISTI #
70101874
|
RS | Class II Transformer 40VA 208, 240VAC Primary 24VAC 2.08A Secondary 90 Series | White-Rodgers 90-T40M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$24.7400 / $29.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0400 / $39.6200 | Buy Now |