Part Details for 90-LY-N971 by Elma Electronic Inc
Overview of 90-LY-N971 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90-LY-N971
90-LY-N971 CAD Models
90-LY-N971 Part Data Attributes:
|
90-LY-N971
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
90-LY-N971
Elma Electronic Inc
Single Color LED, Yellow, Diffused, 2mm, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 160 deg |
Alternate Parts for 90-LY-N971
This table gives cross-reference parts and alternative options found for 90-LY-N971. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90-LY-N971, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-LY-R971 | Single Color LED, Yellow, Diffused, 1.3mm, SMD, 2 PIN | Elma Electronic Inc | 90-LY-N971 vs 90-LY-R971 |