Part Details for 90-340 by White-Rodgers
Overview of 90-340 by White-Rodgers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90-340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7694
|
Newark | Contactor, Dpdt, 24Vac, 15A, Pannel, Load Current Inductive:12A, Relay Mounting:Panel Mount, Operating Voltage:277Vac, Contact Configuration:Dpdt, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:15A, Coil Type:Ac |White Rodgers 90-340 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0000 / $22.2100 | Buy Now |
DISTI #
802-90-340
|
Mouser Electronics | Industrial Relays 2 Pole 24VAC Coil DPDT 334mA 9.5VA Nom RoHS: Compliant | 3 |
|
$11.2300 / $15.8400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 17.5Ohm DPDT (( 47.22mm 53.6mm 60.32mm)) Flange Enclosed Relay RoHS: Compliant |
3 In Stock |
|
$8.8400 / $17.2900 | Buy Now |
|
Quest Components | REPLACEMENT HEAVY DUTY SWITCHING FAN RELAY DPDT 24 VAC COIL | 4 |
|
$13.5135 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 17.5Ohm DPDT (( 47.22mm 53.6mm 60.32mm)) Flange Enclosed Relay RoHS: Compliant |
3 In Stock |
|
$8.8400 / $17.2900 | Buy Now |