Part Details for 90-2403-2031 by Elma Electronic Inc
Overview of 90-2403-2031 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90-2403-2031
90-2403-2031 CAD Models
90-2403-2031 Part Data Attributes:
|
90-2403-2031
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
90-2403-2031
Elma Electronic Inc
Single Color LED Array, Red, 1.8mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 21 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Number of Functions | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Shape | ROUND | |
Size | 1.8 mm | |
T-code | T-3/4 |