There are no models available for this part yet.
Overview of 90-118E by WHITE ROD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3118EUFD#TRPBF | Analog Devices | 18V, 2A Buck-Boost DC/DC Conv | |
ADP2118-EVALZ | Analog Devices | 3A Synchronous Step Down DC-DC | |
LTC3118EFE#TRPBF | Analog Devices | 18V, 2A Buck-Boost DC/DC Conv |
Price & Stock for 90-118E by WHITE ROD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ |