-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MESSERLEIS3,0 69P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-9-967689-1-ND
|
DigiKey | MESSERLEIS3,0 69P Min Qty: 56 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.0712 | Buy Now |
DISTI #
9-967689-1
|
Avnet Americas | AMP9-967689-1 - Trays (Alt: 9-967689-1) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Tray | 0 |
|
$18.3377 / $31.6715 | Buy Now |
DISTI #
571-9-967689-1
|
Mouser Electronics | Automotive Connectors MESSERLEIS3 0 69P RoHS: Compliant | 0 |
|
$36.9300 / $37.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 28 Container: Tray | 0Tray |
|
$32.6200 | Buy Now |
DISTI #
AMP9-967689-1
|
Heilind Electronics | MESSERLEIS3,0 69P | Americas - 0 in Stock |
|
$36.3637 / $40.4024 | Buy Now |
|
Onlinecomponents.com | MESSERLEIS3,0 69P RoHS: Compliant | 0 |
|
$35.5500 / $56.0000 | Buy Now |
|
Onlinecomponents.com | MESSERLEIS3,0 69P RoHS: Compliant | 0 |
|
$33.6000 / $70.3800 | Buy Now |
DISTI #
AMP9-967689-1
|
Interstate Connecting Components | MESSERLEIS3,0 69P | 0 |
|
$36.3637 / $40.4024 | Buy Now |
DISTI #
9-967689-1
|
Avnet Abacus | AMP9-967689-1 (Alt: 9-967689-1) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MESSERLEIS3,0 69P RoHS: Compliant | 0 |
|
$35.5500 / $56.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-967689-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-967689-1
TE Connectivity
MESSERLEIS3,0 69P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.177 inch | |
Body Length | 7.007 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 |