-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MESSERLEISTE 18P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0939
|
Newark | Rectangular Conn, Header, 18Pos, 3Row, No. Of Contacts:18Contacts, Product Range:Junior Power Timer Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 9-966140-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.4300 | Buy Now |
DISTI #
A121600-ND
|
DigiKey | CONN HEADER R/A 18POS 5MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
6260 In Stock |
|
$3.4726 / $7.3400 | Buy Now |
DISTI #
74T0939
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3.5mm Solder RA Thru-Hole Tray - Bulk (Alt: 74T0939) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$5.7900 / $6.4400 | Buy Now |
DISTI #
9-966140-1
|
Avnet Americas | Conn Timer Connector HDR 18 POS 5mm Solder RA Thru-Hole Tray - Trays (Alt: 9-966140-1) RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 15 Weeks, 1 Days Container: Tray | 0 |
|
$2.3125 / $2.9956 | Buy Now |
DISTI #
571-9-966140-1
|
Mouser Electronics | Automotive Connectors MESSERLEISTE 18P RoHS: Compliant | 2072 |
|
$3.1000 / $5.1400 | Buy Now |
DISTI #
E02:0323_01945376
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 18 POS 3.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2433 | Europe - 5124 |
|
$1.8322 / $4.3716 | Buy Now |
|
Future Electronics | 18 Position Through Hole Triple Row Right Angle Tab Contact Timer Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tray | 11004Tray |
|
$1.8700 / $2.1200 | Buy Now |
|
Future Electronics | 18 Position Through Hole Triple Row Right Angle Tab Contact Timer Connector RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 15 Weeks Container: Tray | 6Tray |
|
$4.0300 / $4.6500 | Buy Now |
DISTI #
AMP9-966140-1
|
Heilind Electronics | MESSERLEISTE 18P | Americas - 0 in Stock |
|
$3.4392 / $3.8213 | Buy Now |
|
Onlinecomponents.com | MESSERLEISTE 18P RoHS: Compliant |
548 Partner Stock |
|
$3.0900 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-966140-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-966140-1
TE Connectivity
MESSERLEISTE 18P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.791 inch | |
Body Length | 1.811 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94-HB |