Part Details for 9-6609942-2 by TE Connectivity
Overview of 9-6609942-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 9-6609942-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-6609942-2-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 16 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6169 | Buy Now |
DISTI #
9-6609942-2
|
Avnet Americas | PSCSSSH60=C3606 - Bulk (Alt: 9-6609942-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$20.6382 / $24.8358 | Buy Now |
DISTI #
CORPSCSSSH60
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPSCSSSH60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8800 / $30.7900 | Buy Now |
DISTI #
CORPSCSSSH60
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPSCSSSH60 | 0 |
|
Buy Now | |
DISTI #
9-6609942-2
|
Avnet Abacus | (Alt: 9-6609942-2) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.8800 / $30.7900 | Buy Now |
Part Details for 9-6609942-2
9-6609942-2 CAD Models
9-6609942-2 Part Data Attributes
|
9-6609942-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-6609942-2
TE Connectivity
Mains Power Connector, 115/230VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |