Part Details for 9-6609929-7 by TE Connectivity
Overview of 9-6609929-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-6609929-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-6609929-7-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4673 | Buy Now |
DISTI #
9-6609929-7
|
Avnet Americas | PE00SDS60=C2311 - Bulk (Alt: 9-6609929-7) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$18.2782 / $21.9958 | Buy Now |
DISTI #
571-9-6609929-7
|
Mouser Electronics | AC Power Entry Modules PE00SDS60=C2311 RoHS: Compliant | 0 |
|
$23.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 32 Weeks Container: Box | 0Box |
|
$18.2300 | Buy Now |
DISTI #
CORPE00SDS60
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDS60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2500 / $30.9800 | Buy Now |
DISTI #
CORPE00SDS60
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDS60 | 0 |
|
Buy Now | |
DISTI #
9-6609929-7
|
Avnet Abacus | (Alt: 9-6609929-7) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.2500 / $30.9800 | Buy Now |
Part Details for 9-6609929-7
9-6609929-7 CAD Models
9-6609929-7 Part Data Attributes
|
9-6609929-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-6609929-7
TE Connectivity
Mains Power Connector, 115/230VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |