Part Details for 9-6474612-2 by TE Connectivity
Results Overview of 9-6474612-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9-6474612-2 Information
9-6474612-2 by TE Connectivity is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 9-6474612-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M8483
|
Newark | Fsn-22A-6 |Amp Te Connectivity 9-6474612-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 | Buy Now |
DISTI #
9-6474612-2-ND
|
DigiKey | CABLE FLXSTRP 6POS 2.54MM 2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8747 / $1.5400 | Buy Now |
DISTI #
9-6474612-2
|
Avnet Americas | FFC Jumper Cable 6Conductors 24AWG 0.06m Copper 300Vac 3A - Bulk (Alt: 9-6474612-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.5828 / $0.6969 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Box |
0 Box |
|
$0.7310 | Buy Now |
DISTI #
AMP9-6474612-2
|
Heilind Electronics | FSN-22A-6 | Americas - 0 in Stock |
|
$0.8913 / $0.9046 | Buy Now |
|
Onlinecomponents.com | FSN-22A-6 RoHS: Compliant | 0 |
|
$0.5030 / $0.7800 | Buy Now |
DISTI #
9-6474612-2
|
TTI | FFC / FPC Jumper Cables FSN-22A-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.6390 / $0.7350 | Buy Now |
DISTI #
AMP9-6474612-2
|
Interstate Connecting Components | FSN-22A-6 | 0 |
|
$0.8913 / $0.9046 | Buy Now |
DISTI #
000000000005381919
|
Sager | FFC / FPC Jumper Cables FSN-22A-6 Min Qty: 1000 | 0 |
|
$1.0100 | Buy Now |
DISTI #
9-6474612-2
|
Avnet Abacus | FFC Jumper Cable 6Conductors 24AWG 006m Copper 300Vac 3A (Alt: 9-6474612-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 9-6474612-2
9-6474612-2 CAD Models
9-6474612-2 Part Data Attributes
|
9-6474612-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-6474612-2
TE Connectivity
Interconnection Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 117 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Wire Size-Max | 24 AWG |