-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5FHP08H,220,S,GIG,08/Sn,HT,NSYes,W/C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1215
|
Newark | .5Fhp08H,220,s, gig,08/Sn, ht, nsyes, w/C Rohs Compliant: Yes |Te Connectivity 9-6318491-6 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 2520 |
|
$25.3600 / $26.4000 | Buy Now |
DISTI #
01Y2514
|
Newark | .5Fhp08H,220,s, gig,08/Sn, ht, nsyes, w/C |Amp Te Connectivity 9-6318491-6 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3800 | Buy Now |
DISTI #
90AJ0790
|
Newark | Connectors .5Fhp08H,220,s, gig,08/Sn, ht, ns |Amp Te Connectivity 9-6318491-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1500 / $44.5700 | Buy Now |
DISTI #
A123731-ND
|
DigiKey | CONN PLUG 220POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
279 In Stock |
|
$28.6889 / $30.4100 | Buy Now |
DISTI #
9-6318491-6
|
Avnet Americas | Conn Board to Board Plug 220 POS 0.5mm Solder ST SMD Tray - Trays (Alt: 9-6318491-6) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Tray |
2520 |
|
$25.3603 / $26.3938 | Buy Now |
DISTI #
571-9-6318491-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5FHP08H,220,S,GIG,08/SN,HT,NS RoHS: Compliant | 125 |
|
$27.6500 / $27.6900 | Buy Now |
DISTI #
V36:1790_11621838
|
Arrow Electronics | Conn Board to Board HDR 220 POS 0.5mm Solder ST SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2430 | Americas - 1720 |
|
$26.1200 / $27.1900 | Buy Now |
|
Future Electronics | FH 0.5BTB 220 Position Plug w/ Ground Assembly RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks Container: Tray |
300 Tray |
|
$26.9400 / $27.2600 | Buy Now |
|
Future Electronics | FH 0.5BTB 220 Position Plug w/ Ground Assembly RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 7 Weeks Container: Box |
0 Box |
|
$26.9400 / $28.2900 | Buy Now |
DISTI #
AMP9-6318491-6
|
Heilind Electronics | .5FHP08H220SGIG08/SnHTNSYesW/C |
Americas - 0 in Stock 945 On Order |
|
$33.7517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-6318491-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-6318491-6
TE Connectivity
.5FHP08H,220,S,GIG,08/Sn,HT,NSYes,W/C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.293 inch | |
Body Length | 2.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |