Part Details for 9-520340-2 by TE Connectivity
Overview of 9-520340-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 9-520340-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2578
|
Newark | 187 Ultra-Fast Flag 16-14 Tpbr |Amp Te Connectivity 9-520340-2 RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 | Buy Now |
DISTI #
9-520340-2
|
Avnet Americas | 187 ULTRA-FAST FLG 16-14 TPBR - Bulk (Alt: 9-520340-2) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71998470
|
RS | Connector, 187 ULTRA-FAST FLAG 16-14 TPBR | TE Connectivity 9-520340-2 RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 | RFQ |
Part Details for 9-520340-2
9-520340-2 CAD Models
9-520340-2 Part Data Attributes
|
9-520340-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-520340-2
TE Connectivity
Wire Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |