Part Details for 9-510500-4 by TE Connectivity
Overview of 9-510500-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045105-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions. | |
10045105-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Header, Vertical, Surface Mount, 29 Positions | |
10045105-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions. |
Price & Stock for 9-510500-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-510500-4-ND
|
DigiKey | SPRING, COMPRESSION Min Qty: 75 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2424 | Buy Now |
DISTI #
9-510500-4
|
Avnet Americas | Connector Accessories Spring Conversion Kit - Bulk (Alt: 9-510500-4) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.3256 | Buy Now |
DISTI #
571-9-510500-4
|
Mouser Electronics | Bench Top Tools SPRING COMPRESSION | 0 |
|
$2.7900 / $3.2900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$2.4400 | Buy Now |
DISTI #
AMP9-510500-4
|
Heilind Electronics | SPRING, COMPRESSION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $3.8500 | Buy Now |
DISTI #
AMP9-510500-4
|
Interstate Connecting Components | SPRING, COMPRESSION | 0 |
|
Buy Now | |
DISTI #
9-510500-4
|
Avnet Abacus | Connector Accessories Spring Conversion Kit (Alt: 9-510500-4) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-510500-4
|
Avnet Abacus | Connector Accessories Spring Conversion Kit (Alt: 9-510500-4) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6000 / $3.8500 | Buy Now |