Part Details for 9-50428-4 by TE Connectivity
Overview of 9-50428-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50428-X225XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50428-X096XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 96 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 9-50428-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-9-50428-4-ND
|
DigiKey | CONN FERRULE Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.6100 | Buy Now |
DISTI #
9-50428-4-ND
|
DigiKey | CONN FERRULE Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8489 | Buy Now |
DISTI #
9-50428-4
|
Avnet Americas | FERRULE,HEAVY WALL,AG PLA - Bulk (Alt: 9-50428-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7139 / $0.8060 | Buy Now |
DISTI #
571-9-50428-4
|
Mouser Electronics | RF Connectors / Coaxial Connectors FERRULE,HEAVY WALL,AG PLA RoHS: Compliant | 0 |
|
$0.7870 / $0.8360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6780 | Buy Now |
DISTI #
AMP9-50428-4
|
Heilind Electronics | FERRULE,HEAVY WALL,AG PLA | Americas - 0 in Stock |
|
$0.8466 / $0.8723 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7900 / $1.1510 | Buy Now |
DISTI #
AMP9-50428-4
|
Interstate Connecting Components | FERRULE,HEAVY WALL,AG PLA | 0 |
|
$0.8466 / $0.8723 | Buy Now |
DISTI #
9-50428-4
|
Avnet Abacus | (Alt: 9-50428-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7900 / $1.1510 | Buy Now |