Part Details for 9-50428-0 by TE Connectivity
Overview of 9-50428-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50428-X225XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50428-X096XLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Shroud-Retentive, Vertical, 3 Row, 96 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 9-50428-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9062
|
Newark | Ferrule, Lead Free Plating |Amp Te Connectivity 9-50428-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8610 | Buy Now |
DISTI #
9-50428-0-ND
|
DigiKey | CONN FERRULE Min Qty: 10000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7743 | Buy Now |
DISTI #
9-50428-0
|
Avnet Americas | FERRULE, LEAD FREE PLATING - Bulk (Alt: 9-50428-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7804 / $0.8548 | Buy Now |
DISTI #
571-9-50428-0
|
Mouser Electronics | RF Connector Accessories FERRULE LEAD FREE PLATING RoHS: Compliant | 0 |
|
$0.7740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.7290 | Buy Now |
DISTI #
AMP9-50428-0
|
Heilind Electronics | FERRULE, LEAD FREE PLATING | Americas - 0 in Stock |
|
$0.9109 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7930 / $2.2300 | Buy Now |
DISTI #
AMP9-50428-0
|
Interstate Connecting Components | FERRULE, LEAD FREE PLATING | 0 |
|
$0.9109 | Buy Now |
DISTI #
9-50428-0
|
Avnet Abacus | (Alt: 9-50428-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7930 / $2.2300 | Buy Now |